Technical Document
Specifications
Brand
EatonPower Rating
360W
VA Rating
600VA
Output Voltage
230V
Input Voltage
150 → 285V
Mounting Type
Rack Mount, Stand Alone
Backup Time
7min
Number of Outlets
4
Type
Line Interactive
Length
314mm
Width
82mm
Plug Type
C14
Depth
301mm
Country of Origin
China
You may be interested in
Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply, 600VA (360W), iDialogBrand: Riello
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Eaton 150 → 285V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 600VA (360W)
1
P.O.A.
Eaton 150 → 285V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 600VA (360W)
Stock information temporarily unavailable.
1
You may be interested in
Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply, 600VA (360W), iDialogBrand: Riello
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
EatonPower Rating
360W
VA Rating
600VA
Output Voltage
230V
Input Voltage
150 → 285V
Mounting Type
Rack Mount, Stand Alone
Backup Time
7min
Number of Outlets
4
Type
Line Interactive
Length
314mm
Width
82mm
Plug Type
C14
Depth
301mm
Country of Origin
China
You may be interested in
Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply, 600VA (360W), iDialogBrand: Riello
P.O.A.Each (ex VAT)
