Eaton 150 → 285V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 850VA (550W)

RS Stock No.: 387-079Brand: EatonManufacturers Part No.: 68551
brand-logo

Technical Document

Specifications

Brand

Eaton

Power Rating

550W

VA Rating

850VA

Output Voltage

230V

Input Voltage

150 → 285V

Mounting Type

Rack Mount, Stand Alone

Backup Time

4min

Number of Outlets

8

Type

Line Interactive

Length

314mm

Width

82mm

Depth

410mm

Plug Type

C14

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Eaton 150 → 285V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 850VA (550W)

P.O.A.

Eaton 150 → 285V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 850VA (550W)

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Power Rating

550W

VA Rating

850VA

Output Voltage

230V

Input Voltage

150 → 285V

Mounting Type

Rack Mount, Stand Alone

Backup Time

4min

Number of Outlets

8

Type

Line Interactive

Length

314mm

Width

82mm

Depth

410mm

Plug Type

C14

Country of Origin

China