Technical Document
Specifications
Brand
EatonPower Rating
660W
VA Rating
1100VA
Output Voltage
230V
Input Voltage
150 → 285V
Mounting Type
Rack Mount, Stand Alone
Backup Time
4min
Number of Outlets
8
Type
Line Interactive
Length
314mm
Width
82mm
Depth
410mm
Plug Type
C14
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Eaton 150 → 285V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1100VA (660W)
1
P.O.A.
Eaton 150 → 285V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1100VA (660W)
Stock information temporarily unavailable.
1
You may be interested in
Technical Document
Specifications
Brand
EatonPower Rating
660W
VA Rating
1100VA
Output Voltage
230V
Input Voltage
150 → 285V
Mounting Type
Rack Mount, Stand Alone
Backup Time
4min
Number of Outlets
8
Type
Line Interactive
Length
314mm
Width
82mm
Depth
410mm
Plug Type
C14
Country of Origin
China
You may be interested in
