Eaton 150 → 285V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1500VA (900W)

RS Stock No.: 386-997Brand: EatonManufacturers Part No.: 68560
brand-logo

Technical Document

Specifications

Brand

Eaton

Power Rating

900W

VA Rating

1500VA

Output Voltage

230V

Input Voltage

150 → 285V

Mounting Type

Rack Mount, Stand Alone

Backup Time

4min

Number of Outlets

8

Type

Line Interactive

Length

314mm

Width

82mm

Depth

410mm

Plug Type

C14

Country of Origin

China

Product details

Ellipse MAX USBS IEC

Ellipse MAX UPS power protection for workstations and small servers

Line Interactive technologyRobustEasy installation

Standards

CE, CB, IEC 62040-1-1, IEC 60950-1, EN 60950-1, IEC 61643-1

Eaton Ellipse MAX Series

Power Protection for workstations and small servers

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Eaton 150 → 285V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1500VA (900W)

P.O.A.

Eaton 150 → 285V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1500VA (900W)

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Power Rating

900W

VA Rating

1500VA

Output Voltage

230V

Input Voltage

150 → 285V

Mounting Type

Rack Mount, Stand Alone

Backup Time

4min

Number of Outlets

8

Type

Line Interactive

Length

314mm

Width

82mm

Depth

410mm

Plug Type

C14

Country of Origin

China

Product details

Ellipse MAX USBS IEC

Ellipse MAX UPS power protection for workstations and small servers

Line Interactive technologyRobustEasy installation

Standards

CE, CB, IEC 62040-1-1, IEC 60950-1, EN 60950-1, IEC 61643-1

Eaton Ellipse MAX Series

Power Protection for workstations and small servers

You may be interested in