Technical Document
Specifications
Brand
EatonPower Rating
0.37 kW
Phase
3
Supply Voltage
230 V
Current Rating
2.3 A
Series
PowerXL DC1
Field Bus Communication Type
CANOpen
IP Rating
IP20
Output Frequency
0 → 500Hz
Overall Width
184mm
Overall Depth
124mm
Overall Length
81mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Eaton Inverter Drive, 0.37 kW, 3 Phase, 230 V, 2.3 A, PowerXL DC1 Series
1
P.O.A.
Eaton Inverter Drive, 0.37 kW, 3 Phase, 230 V, 2.3 A, PowerXL DC1 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonPower Rating
0.37 kW
Phase
3
Supply Voltage
230 V
Current Rating
2.3 A
Series
PowerXL DC1
Field Bus Communication Type
CANOpen
IP Rating
IP20
Output Frequency
0 → 500Hz
Overall Width
184mm
Overall Depth
124mm
Overall Length
81mm
Country of Origin
United Kingdom
