Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Power Consumption
1.2W
Width
119mm
Maximum Current
60mA
Depth
32mm
Dimensions
119 x 119 x 32mm
Air Flow
93m³/h
Noise Level
27dB
Fan Speed
1650rpm
Bearing Type
Sleeve
You may be interested in
ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 95m³/h, 1.2W, 119 x 119 x 32mmBrand: ebm-papst
AED 221.21Each (ex VAT)
P.O.A.
ebm-papst L Series Axial Fan, 12 V dc, DC Operation, 93m³/h, 1.2W, 60mA Max, 119 x 119 x 32mm
1
P.O.A.
ebm-papst L Series Axial Fan, 12 V dc, DC Operation, 93m³/h, 1.2W, 60mA Max, 119 x 119 x 32mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 95m³/h, 1.2W, 119 x 119 x 32mmBrand: ebm-papst
AED 221.21Each (ex VAT)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Power Consumption
1.2W
Width
119mm
Maximum Current
60mA
Depth
32mm
Dimensions
119 x 119 x 32mm
Air Flow
93m³/h
Noise Level
27dB
Fan Speed
1650rpm
Bearing Type
Sleeve
You may be interested in
ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 95m³/h, 1.2W, 119 x 119 x 32mmBrand: ebm-papst
AED 221.21Each (ex VAT)
