Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 4400 Series Axial Fan, 48 V dc, DC Operation, 168m³/h, 3.2W, 119 x 119 x 38mm

RS Stock No.: 878-1097Brand: ebm-papstManufacturers Part No.: 4418ML-RS0
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

48 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

3.2W

Depth

38mm

Termination Type

Lead Wire

Dimensions

119 x 119 x 38mm

Air Flow

168m³/h

Noise Level

40dB

Fan Speed

3000rpm

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst Compact DC Fan Assemblies with Inserts and Connectors

ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.

• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 159.60

Each (ex VAT)

AED 167.58

Each (inc. VAT)

ebm-papst 4400 Series Axial Fan, 48 V dc, DC Operation, 168m³/h, 3.2W, 119 x 119 x 38mm

AED 159.60

Each (ex VAT)

AED 167.58

Each (inc. VAT)

ebm-papst 4400 Series Axial Fan, 48 V dc, DC Operation, 168m³/h, 3.2W, 119 x 119 x 38mm
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

48 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

3.2W

Depth

38mm

Termination Type

Lead Wire

Dimensions

119 x 119 x 38mm

Air Flow

168m³/h

Noise Level

40dB

Fan Speed

3000rpm

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst Compact DC Fan Assemblies with Inserts and Connectors

ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.

• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20