Technical Document
Specifications
Brand
ebm-papstSupply Voltage
48 V dc
AC or DC Operation
DC
Height
139.6mm
Width
139.6mm
Power Consumption
66W
Depth
50.8mm
Dimensions
139 x 139 x 50mm
Air Flow
490m³/h
Noise Level
75dB
Fan Speed
7000rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
You may be interested in
ebm-papst 5300 TD - S-Force Series Axial Fan, 48 V dc, DC Operation, 670m³/h, 149W, 140 x 140 x 51mmBrand: ebm-papst
AED 1,029.29Each (ex VAT)
P.O.A.
ebm-papst 4000N Series Axial Fan, 48 V dc, DC Operation, 490m³/h, 66W, 139 x 139 x 50mm
1
P.O.A.
ebm-papst 4000N Series Axial Fan, 48 V dc, DC Operation, 490m³/h, 66W, 139 x 139 x 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
ebm-papst 5300 TD - S-Force Series Axial Fan, 48 V dc, DC Operation, 670m³/h, 149W, 140 x 140 x 51mmBrand: ebm-papst
AED 1,029.29Each (ex VAT)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
48 V dc
AC or DC Operation
DC
Height
139.6mm
Width
139.6mm
Power Consumption
66W
Depth
50.8mm
Dimensions
139 x 139 x 50mm
Air Flow
490m³/h
Noise Level
75dB
Fan Speed
7000rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
You may be interested in
ebm-papst 5300 TD - S-Force Series Axial Fan, 48 V dc, DC Operation, 670m³/h, 149W, 140 x 140 x 51mmBrand: ebm-papst
AED 1,029.29Each (ex VAT)
