Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Height
171.5mm
Width
171.5mm
Power Consumption
26W
Depth
51mm
Dimensions
171.5 x 171.5 x 51mm
Air Flow
420m³/h
Noise Level
54dB(A)
Fan Speed
2800rpm
Direction of Curve
Backward
Bearing Type
Ball
Country of Origin
Hungary
Product details
EBM Papst 6000 Series AC Fan Kits
EBM-Papst 6000 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 6000 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.
Features and Benefits
Complete compact AC fan kit, provided with either fan guard or filter.
230V ac rated options available.
Can be operated at 50 or 60 Hz.
Fans are encapsulated within a metal housing.
610 mm long lead.
IP20 protection.
Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.
Stock information temporarily unavailable.
Please check again later.
AED 713.00
Each (ex VAT)
AED 748.65
Each (inc VAT)
1
AED 713.00
Each (ex VAT)
AED 748.65
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 713.00 |
5 - 9 | AED 623.85 |
10 - 19 | AED 570.40 |
20+ | AED 517.00 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Height
171.5mm
Width
171.5mm
Power Consumption
26W
Depth
51mm
Dimensions
171.5 x 171.5 x 51mm
Air Flow
420m³/h
Noise Level
54dB(A)
Fan Speed
2800rpm
Direction of Curve
Backward
Bearing Type
Ball
Country of Origin
Hungary
Product details
EBM Papst 6000 Series AC Fan Kits
EBM-Papst 6000 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 6000 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.
Features and Benefits
Complete compact AC fan kit, provided with either fan guard or filter.
230V ac rated options available.
Can be operated at 50 or 60 Hz.
Fans are encapsulated within a metal housing.
610 mm long lead.
IP20 protection.
Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.