Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
1.2W
Maximum Current
60mA
Depth
25.4mm
Dimensions
60 x 60 x 25.4mm
Air Flow
59.5m³/h
Noise Level
28dB
Fan Speed
4100rpm
Sensor Output Type
Open Collector
Bearing Type
Sleeve
You may be interested in
ebm-papst 600 N Series Axial Fan, 12 V dc, DC Operation, 35m³/h, 1.2W, 60 x 60 x 25mmBrand: ebm-papst
AED 120.45Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ebm-papst MB Series Axial Fan, 12 V dc, DC Operation, 59.5m³/h, 1.2W, 60mA Max, 60 x 60 x 25.4mm
1
P.O.A.
ebm-papst MB Series Axial Fan, 12 V dc, DC Operation, 59.5m³/h, 1.2W, 60mA Max, 60 x 60 x 25.4mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst 600 N Series Axial Fan, 12 V dc, DC Operation, 35m³/h, 1.2W, 60 x 60 x 25mmBrand: ebm-papst
AED 120.45Each (ex VAT)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
1.2W
Maximum Current
60mA
Depth
25.4mm
Dimensions
60 x 60 x 25.4mm
Air Flow
59.5m³/h
Noise Level
28dB
Fan Speed
4100rpm
Sensor Output Type
Open Collector
Bearing Type
Sleeve
You may be interested in
ebm-papst 600 N Series Axial Fan, 12 V dc, DC Operation, 35m³/h, 1.2W, 60 x 60 x 25mmBrand: ebm-papst
AED 120.45Each (ex VAT)
