ebm-papst Iron, Steel Finger Guard for 160mm Fans, 175mm Hole Spacing

RS Stock No.: 218-2980Brand: ebm-papstManufacturers Part No.: 9503-2-4039
brand-logo
View all in Finger Guards

Technical Document

Specifications

Fan Size

160mm

Material

Iron, Steel

Screw Hole Spacing

175mm

External Width

183mm

Stock information temporarily unavailable.

P.O.A.

ebm-papst Iron, Steel Finger Guard for 160mm Fans, 175mm Hole Spacing

P.O.A.

ebm-papst Iron, Steel Finger Guard for 160mm Fans, 175mm Hole Spacing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fan Size

160mm

Material

Iron, Steel

Screw Hole Spacing

175mm

External Width

183mm