Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst K3G Series Centrifugal Fan, 200 → 277 V ac, 2110m³/h, AC Operation, 400 x 400 x 293.5mm

RS Stock No.: 834-8265Brand: ebm-papstManufacturers Part No.: K3G280-AU06-B2
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

200 → 277 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

2110m³/h

Series

K3G

Width

400mm

Depth

293.5mm

Dimensions

400 x 400 x 293.5mm

Fan Speed

2800rpm

Bearing Type

Ball

Mounting Hole Spacing

350 x 350mm

Commutation Type

Electronic

Direction of Curve

Backward

Sensor Output Type

Voltage Output

Mounting Hole Diameter

11mm

Vertical Hole Spacing

350mm

Horizontal Hole Spacing

350mm

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ebm-papst K3G Series Centrifugal Fan, 200 → 277 V ac, 2110m³/h, AC Operation, 400 x 400 x 293.5mm

P.O.A.

ebm-papst K3G Series Centrifugal Fan, 200 → 277 V ac, 2110m³/h, AC Operation, 400 x 400 x 293.5mm
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

200 → 277 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

2110m³/h

Series

K3G

Width

400mm

Depth

293.5mm

Dimensions

400 x 400 x 293.5mm

Fan Speed

2800rpm

Bearing Type

Ball

Mounting Hole Spacing

350 x 350mm

Commutation Type

Electronic

Direction of Curve

Backward

Sensor Output Type

Voltage Output

Mounting Hole Diameter

11mm

Vertical Hole Spacing

350mm

Horizontal Hole Spacing

350mm

Country of Origin

Germany