Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst Glass Fibre Reinforced Polymer Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 88 x 88mm

RS Stock No.: 101-8080Brand: ebm-papstManufacturers Part No.: LZ32P
brand-logo
View all in Finger Guards

Technical Document

Specifications

Fan Size

80mm

External Dimensions

88 x 88mm

Material

Glass Fibre Reinforced Polymer

Screw Hole Spacing

71.5mm

Colour

Black

External Height

88mm

External Width

88mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ebm-papst Glass Fibre Reinforced Polymer Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 88 x 88mm

P.O.A.

ebm-papst Glass Fibre Reinforced Polymer Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 88 x 88mm
Stock information temporarily unavailable.

Technical Document

Specifications

Fan Size

80mm

External Dimensions

88 x 88mm

Material

Glass Fibre Reinforced Polymer

Screw Hole Spacing

71.5mm

Colour

Black

External Height

88mm

External Width

88mm