Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst Fan Filter for 172 x 150mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 226 x 190mm

RS Stock No.: 118-3134Brand: ebm-papstManufacturers Part No.: PMFA160
brand-logo
View all in Fan Filters

Technical Document

Specifications

Filter Type

Fan Mounted Filter

Fan Size

172 x 150mm

Dimensions

226 x 190mm

Thickness

19.5mm

Frame Material

Steel

Frame Finish

Matt Black

Filter Material

PC, Synthetic Fibre

Length

226mm

Width

190mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ebm-papst Fan Filter for 172 x 150mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 226 x 190mm

P.O.A.

ebm-papst Fan Filter for 172 x 150mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 226 x 190mm
Stock information temporarily unavailable.

Technical Document

Specifications

Filter Type

Fan Mounted Filter

Fan Size

172 x 150mm

Dimensions

226 x 190mm

Thickness

19.5mm

Frame Material

Steel

Frame Finish

Matt Black

Filter Material

PC, Synthetic Fibre

Length

226mm

Width

190mm