Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

70W Plate Mounted Blower, 230 V ac

RS Stock No.: 668-5317Brand: ebm-papstManufacturers Part No.: R3G190AB0702M07
brand-logo
View all in Extractor Fans

Technical Document

Specifications

Fan Type

Plate Mounted Blower

Air Flow

740m³/h

Depth

116mm

Supply Voltage

230 V ac

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

70W Plate Mounted Blower, 230 V ac

P.O.A.

70W Plate Mounted Blower, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fan Type

Plate Mounted Blower

Air Flow

740m³/h

Depth

116mm

Supply Voltage

230 V ac

Country of Origin

United Kingdom