ebm-papst Axial Fan, 200 → 240 V, ac Operation, 1700m³/h, 83W, 720mA Max, 280 x 280 x 80mm

RS Stock No.: 624-689Brand: ebm-papstManufacturers Part No.: W3G250-HH07-03
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

200 → 240 V

AC or DC Operation

AC

Height

280mm

Power Consumption

83W

Width

280mm

Maximum Current

720mA

Depth

80mm

Air Flow

1700m³/h

Dimensions

280 x 280 x 80mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,370.11

AED 2,370.11 Each (ex VAT)

AED 2,488.62

AED 2,488.62 Each (inc. VAT)

ebm-papst Axial Fan, 200 → 240 V, ac Operation, 1700m³/h, 83W, 720mA Max, 280 x 280 x 80mm

AED 2,370.11

AED 2,370.11 Each (ex VAT)

AED 2,488.62

AED 2,488.62 Each (inc. VAT)

ebm-papst Axial Fan, 200 → 240 V, ac Operation, 1700m³/h, 83W, 720mA Max, 280 x 280 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

200 → 240 V

AC or DC Operation

AC

Height

280mm

Power Consumption

83W

Width

280mm

Maximum Current

720mA

Depth

80mm

Air Flow

1700m³/h

Dimensions

280 x 280 x 80mm

Country of Origin

Germany