Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
20mm
Pull Force
28kg
Thickness
25mm
Attachment Type
Threaded Hole
Magnet Shape
Pot
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics pot magnet assembly features Neodymium NdFeB 42SH technology, designed for reliable and powerful holding in demanding environments, providing substantial performance in Compact applications.
Stock information temporarily unavailable.
AED 278.57
AED 278.57 1 Pair (ex VAT)
AED 292.50
AED 292.50 1 Pair (inc. VAT)
1
AED 278.57
AED 278.57 1 Pair (ex VAT)
AED 292.50
AED 292.50 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
20mm
Pull Force
28kg
Thickness
25mm
Attachment Type
Threaded Hole
Magnet Shape
Pot
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics pot magnet assembly features Neodymium NdFeB 42SH technology, designed for reliable and powerful holding in demanding environments, providing substantial performance in Compact applications.