Technical Documents
Specifications
Brand
EcoFlowProduct Type
Portable Power Station
Input Voltage
58.4V
Input Current
80A
Output Power
4000W
Output Voltage
58.4V
Length
694mm
Depth
215mm
Weight
33kg
Standards/Approvals
None
Width
295mm
Better World Product
Yes
Better World Claim
Renewable Energy Solution
Country of Origin
China
Stock information temporarily unavailable.
AED 16,093.87
AED 16,093.87 Each (ex VAT)
AED 16,898.56
AED 16,898.56 Each (inc. VAT)
1
AED 16,093.87
AED 16,093.87 Each (ex VAT)
AED 16,898.56
AED 16,898.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EcoFlowProduct Type
Portable Power Station
Input Voltage
58.4V
Input Current
80A
Output Power
4000W
Output Voltage
58.4V
Length
694mm
Depth
215mm
Weight
33kg
Standards/Approvals
None
Width
295mm
Better World Product
Yes
Better World Claim
Renewable Energy Solution
Country of Origin
China