EG & G Vactec, VTB8440B Visible Light Si Photodiode, Through Hole Ceramic
Technical Document
Specifications
Brand
EG & G VactecSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
580nm
Package Type
Ceramic
Mounting Type
Through Hole
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
330nm
Maximum Wavelength Detected
720nm
Height
7.87mm
Peak Photo Sensitivity
0.06A/W
You may be interested in
Excelitas Technologies, VTB8440BH Visible Light Si Photodiode, Through Hole CeramicBrand: Excelitas Technologies
AED 24.09Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
EG & G Vactec, VTB8440B Visible Light Si Photodiode, Through Hole Ceramic
1
P.O.A.
EG & G Vactec, VTB8440B Visible Light Si Photodiode, Through Hole Ceramic
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Excelitas Technologies, VTB8440BH Visible Light Si Photodiode, Through Hole CeramicBrand: Excelitas Technologies
AED 24.09Each (ex VAT)
Technical Document
Specifications
Brand
EG & G VactecSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
580nm
Package Type
Ceramic
Mounting Type
Through Hole
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
330nm
Maximum Wavelength Detected
720nm
Height
7.87mm
Peak Photo Sensitivity
0.06A/W
You may be interested in
Excelitas Technologies, VTB8440BH Visible Light Si Photodiode, Through Hole CeramicBrand: Excelitas Technologies
AED 24.09Each (ex VAT)

