Technical Document
Specifications
Brand
Ega-MasterDrive Size
3/8 in
Handle Type
Ratchet
Drive Shape
Square
Overall Length
200 mm
Material
Beryllium Copper
Country of Origin
Spain
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Ega-Master 3/8 in Square Socket Wrench with Ratchet Handle, 200 mm Overall
1
P.O.A.
Ega-Master 3/8 in Square Socket Wrench with Ratchet Handle, 200 mm Overall
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Ega-MasterDrive Size
3/8 in
Handle Type
Ratchet
Drive Shape
Square
Overall Length
200 mm
Material
Beryllium Copper
Country of Origin
Spain