Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elditest Temperature Probe

RS Stock No.: 302-9470Brand: ElditestManufacturers Part No.: GE 3830
brand-logo
View all in Thermocouples

Technical Document

Specifications

Termination Type

BNC

Cable Length

2m

Country of Origin

Germany

Product details

High voltage probe - GE 3830

High voltage probes for oscilloscopes, for voltage measurement of up to 30kV.
BNC connection and crocodile clip for earth conductor.
This probe must be used by those qualified to work with earthed appliances.

Standards

IEC 1010, 30 kV Cat. II

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Elditest Temperature Probe

P.O.A.

Elditest Temperature Probe
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Termination Type

BNC

Cable Length

2m

Country of Origin

Germany

Product details

High voltage probe - GE 3830

High voltage probes for oscilloscopes, for voltage measurement of up to 30kV.
BNC connection and crocodile clip for earth conductor.
This probe must be used by those qualified to work with earthed appliances.

Standards

IEC 1010, 30 kV Cat. II

You may be interested in