eldoLED, 2 → 55V Output, 50W Output, 350mA Output, Constant Current

RS Stock No.: 901-1517Brand: eldoLEDManufacturers Part No.: EC0561S2
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

eldoLED

Output Voltage

2 → 55V

Maximum Output Power

50W

Output Current

350mA

Input Voltage

120 → 250 V dc, 120 → 277 V ac

Operation

Constant Current

Dimming Operation

1-10 V

AC or DC Input Voltage

AC, DC

Output

150 → 1400 mA @ 2 → 55 V

Current Rating

700mA

Series

ECOdrive

Voltage Rating

120 → 250 V dc, 120 → 250 V ac, 120 → 277 V ac

Number of Outputs

1

Configuration

Enclosed

Standards Met

CE, cULus, EL, ENEC 05, FCC, KEMA KEUR, RoHS, UL

Primary Type

AC-DC

Country of Origin

China

Product details

ECOdrive 50W LED Drivers

This family of 50 W LED drivers from eldoLED are from their ECOdrive series. ECOdrive programmable digital LED drivers provide standard LED luminaires with smooth flicker-free dimming. This dimming is done via DALI or 0-10V control.
ECOdrive LED drivers have a single configurable constant current (CC) LED output. They also utilise LEDcode technology which enables the user to program the driver output over a large application area.
The 50 W ECOdrive family are designed for high lumen package indoor applications. There are a variety of different packages available within the series, making it easier to match with a large variety of lighting designs.

Features of the 50 Watt ECOdrive LED drivers:
Programmable digital LED drivers
50 W power output
Smooth dimming to 1%
High lumen package indoor applications

To change the output current, there is a requirement to purchase RS stock 122-3226 and download free Fluxtool software from eldoLED website

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 207.10

Each (ex VAT)

AED 217.46

Each (inc VAT)

eldoLED, 2 → 55V Output, 50W Output, 350mA Output, Constant Current

AED 207.10

Each (ex VAT)

AED 217.46

Each (inc VAT)

eldoLED, 2 → 55V Output, 50W Output, 350mA Output, Constant Current
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 1AED 207.10
2 - 4AED 198.65
5+AED 193.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

eldoLED

Output Voltage

2 → 55V

Maximum Output Power

50W

Output Current

350mA

Input Voltage

120 → 250 V dc, 120 → 277 V ac

Operation

Constant Current

Dimming Operation

1-10 V

AC or DC Input Voltage

AC, DC

Output

150 → 1400 mA @ 2 → 55 V

Current Rating

700mA

Series

ECOdrive

Voltage Rating

120 → 250 V dc, 120 → 250 V ac, 120 → 277 V ac

Number of Outputs

1

Configuration

Enclosed

Standards Met

CE, cULus, EL, ENEC 05, FCC, KEMA KEUR, RoHS, UL

Primary Type

AC-DC

Country of Origin

China

Product details

ECOdrive 50W LED Drivers

This family of 50 W LED drivers from eldoLED are from their ECOdrive series. ECOdrive programmable digital LED drivers provide standard LED luminaires with smooth flicker-free dimming. This dimming is done via DALI or 0-10V control.
ECOdrive LED drivers have a single configurable constant current (CC) LED output. They also utilise LEDcode technology which enables the user to program the driver output over a large application area.
The 50 W ECOdrive family are designed for high lumen package indoor applications. There are a variety of different packages available within the series, making it easier to match with a large variety of lighting designs.

Features of the 50 Watt ECOdrive LED drivers:
Programmable digital LED drivers
50 W power output
Smooth dimming to 1%
High lumen package indoor applications

To change the output current, there is a requirement to purchase RS stock 122-3226 and download free Fluxtool software from eldoLED website

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more