Technical Document
Specifications
Brand
ElectrothermProbe Length
100mm
Maximum Temperature Sensed
+400°C
Cable Length
2.5m
Minimum Temperature Sensed
-50°C
Country of Origin
Germany
Product details
Type K5 - high-temperature cable sensor, Pt100
Screw-in resistance thermometer
Temperature measurement and monitoring on diverse application sites
Standards
Base values and limit deviations according to DIN EN 60751
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ElectrothermProbe Length
100mm
Maximum Temperature Sensed
+400°C
Cable Length
2.5m
Minimum Temperature Sensed
-50°C
Country of Origin
Germany
Product details
Type K5 - high-temperature cable sensor, Pt100
Screw-in resistance thermometer
Temperature measurement and monitoring on diverse application sites
Standards
Base values and limit deviations according to DIN EN 60751
