Technical Document
Specifications
Brand
ElectrothermProbe Diameter
2.6mm
Probe Length
30mm
Maximum Temperature Sensed
+600°C
Termination Type
Solder
Minimum Temperature Sensed
-200°C
Country of Origin
Germany
Product details
Glass / ceramic measuring resistors
Glass / ceramic Pt100 measuring resistors
Connection wires 10 mm long
Stock information temporarily unavailable.
P.O.A.
Electrotherm 2 wire PT100 Sensor, -200°C min +600°C max, 30mm Probe Length x 2.6mm Probe Diameter
1
P.O.A.
Electrotherm 2 wire PT100 Sensor, -200°C min +600°C max, 30mm Probe Length x 2.6mm Probe Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ElectrothermProbe Diameter
2.6mm
Probe Length
30mm
Maximum Temperature Sensed
+600°C
Termination Type
Solder
Minimum Temperature Sensed
-200°C
Country of Origin
Germany
Product details
Glass / ceramic measuring resistors
Glass / ceramic Pt100 measuring resistors
Connection wires 10 mm long
