Elesa-Clayton Brass Clamping Lever 233176-C2, M12 x 20mm

RS Stock No.: 448-8987Brand: Elesa-ClaytonManufacturers Part No.: 233176-C2
View all in Clamping Levers

Technical Document

Specifications

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M12

Thread/Insert Length

20mm

Handle Material

Polyamide

Insert Material

Brass

Length

109mm

Colour

Orange

You may be interested in
RS PRO Steel Clamping Lever, M12 x 18mm
AED 26.46Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Elesa-Clayton Brass Clamping Lever 233176-C2, M12 x 20mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Elesa-Clayton Brass Clamping Lever 233176-C2, M12 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel Clamping Lever, M12 x 18mm
AED 26.46Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M12

Thread/Insert Length

20mm

Handle Material

Polyamide

Insert Material

Brass

Length

109mm

Colour

Orange

You may be interested in
RS PRO Steel Clamping Lever, M12 x 18mm
AED 26.46Each (In a Pack of 2) (ex VAT)