Elesa-Clayton Clamping Lever 234526-C2, M10 x 30mm

RS Stock No.: 448-9025Brand: Elesa-ClaytonManufacturers Part No.: 234526-C2
View all in Clamping Levers

Technical Document

Specifications

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M10

Thread/Insert Length

30mm

Handle Material

Polyamide

Shaft Material

Steel

Length

90.5mm

Colour

Orange

You may be interested in
RS PRO Clamping Lever, M10 x 30mm
AED 24.641Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Elesa-Clayton Clamping Lever 234526-C2, M10 x 30mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Elesa-Clayton Clamping Lever 234526-C2, M10 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Clamping Lever, M10 x 30mm
AED 24.641Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M10

Thread/Insert Length

30mm

Handle Material

Polyamide

Shaft Material

Steel

Length

90.5mm

Colour

Orange

You may be interested in
RS PRO Clamping Lever, M10 x 30mm
AED 24.641Each (In a Pack of 2) (ex VAT)