Elesa Stainless Steel Butt Hinge with a Fixed Pin, Screw Fixing, 50mm x 50mm x 6mm

RS Stock No.: 141-7270Brand: ElesaManufacturers Part No.: 428601
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Elesa

Material

Stainless Steel

Hinge Type

Butt Hinge

Length

50mm

Width

50mm

Thickness

6mm

Fixing Method

Screw

Pin Style

Fixed

Fixing Hole Size

6.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Elesa Stainless Steel Butt Hinge with a Fixed Pin, Screw Fixing, 50mm x 50mm x 6mm

P.O.A.

Elesa Stainless Steel Butt Hinge with a Fixed Pin, Screw Fixing, 50mm x 50mm x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Elesa

Material

Stainless Steel

Hinge Type

Butt Hinge

Length

50mm

Width

50mm

Thickness

6mm

Fixing Method

Screw

Pin Style

Fixed

Fixing Hole Size

6.5mm

You may be interested in