Mechanical Counter Elesa CE.99052, Revolution 6 digits Left Hand

RS Stock No.: 141-7277Brand: ElesaManufacturers Part No.: CE.99052
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Elesa

Count Mode

Revolutions per Minute

Reset Method

Manual

Number Of Digits

6

Count Direction

Left Hand

Digit Height

12 mm

Shaft Speed Maximum

1000rpm

Drive Shaft Diameter

20mm

You may be interested in
Elesa DD52R-E Counter, Counter, 6 Digit LCD
AED 1,478.69Each (ex VAT)
View all in Counters

Stock information temporarily unavailable.

P.O.A.

Mechanical Counter Elesa CE.99052, Revolution 6 digits Left Hand

P.O.A.

Mechanical Counter Elesa CE.99052, Revolution 6 digits Left Hand

Stock information temporarily unavailable.

You may be interested in
Elesa DD52R-E Counter, Counter, 6 Digit LCD
AED 1,478.69Each (ex VAT)

Technical Document

Specifications

Brand

Elesa

Count Mode

Revolutions per Minute

Reset Method

Manual

Number Of Digits

6

Count Direction

Left Hand

Digit Height

12 mm

Shaft Speed Maximum

1000rpm

Drive Shaft Diameter

20mm

You may be interested in
Elesa DD52R-E Counter, Counter, 6 Digit LCD
AED 1,478.69Each (ex VAT)