Eliwell On/Off Temperature Controller, 74 x 32mm, RTD Input, 230 V ac Supply

RS Stock No.: 509-0834Brand: EliwellManufacturers Part No.: IC 912 230V 8A PT 100
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Eliwell

Supply Voltage

230 V ac

Size

74 x 32mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Range

-150 → +650 °C

Input Type

RTD

Panel Depth

59mm

Country of Origin

Italy

Product details

IC901 / IC902 / IC912 - Temperature Controller

The IC 901 and IC902 is a range of single stage electronic controllers, they can operate for heating and cooling applications.
The IC 912 is a range of single stage electronic controllers, they can be used for temperature pressure and humidity.

74 x 32 mm temperature controller
On / off operating mode
Data obtained from EEPROM
Type EWPC 901:
— 2-digit display without decimals
Type EWPC 902:
— 3-digit display with one or no decimal places
Type EWPC 901/AR:
— 8 A relay output
PTC or NTC input variants
Units supplied with 1.5 m silicone PTC probe (IC 901 and IC 902)
Protection in the event of a probe fault
Possible to display decimal point (IC 902)
1 relay alarm output, 1 built-in buzzer (IC 901A)

View all in Temperature Controllers

Stock information temporarily unavailable.

P.O.A.

Eliwell On/Off Temperature Controller, 74 x 32mm, RTD Input, 230 V ac Supply

P.O.A.

Eliwell On/Off Temperature Controller, 74 x 32mm, RTD Input, 230 V ac Supply

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eliwell

Supply Voltage

230 V ac

Size

74 x 32mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Range

-150 → +650 °C

Input Type

RTD

Panel Depth

59mm

Country of Origin

Italy

Product details

IC901 / IC902 / IC912 - Temperature Controller

The IC 901 and IC902 is a range of single stage electronic controllers, they can operate for heating and cooling applications.
The IC 912 is a range of single stage electronic controllers, they can be used for temperature pressure and humidity.

74 x 32 mm temperature controller
On / off operating mode
Data obtained from EEPROM
Type EWPC 901:
— 2-digit display without decimals
Type EWPC 902:
— 3-digit display with one or no decimal places
Type EWPC 901/AR:
— 8 A relay output
PTC or NTC input variants
Units supplied with 1.5 m silicone PTC probe (IC 901 and IC 902)
Protection in the event of a probe fault
Possible to display decimal point (IC 902)
1 relay alarm output, 1 built-in buzzer (IC 901A)