Technical Document
Specifications
Brand
EliwellSupply Voltage
12 V ac/dc
Size
74 x 32mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Input Type
Thermocouple
Range
-40 → +750 °C
Panel Depth
59mm
Country of Origin
Italy
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Eliwell On/Off Temperature Controller, 74 x 32mm, Thermocouple Input, 12 V ac/dc Supply
1
P.O.A.
Eliwell On/Off Temperature Controller, 74 x 32mm, Thermocouple Input, 12 V ac/dc Supply
Stock information temporarily unavailable.
1
You may be interested in
Technical Document
Specifications
Brand
EliwellSupply Voltage
12 V ac/dc
Size
74 x 32mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Input Type
Thermocouple
Range
-40 → +750 °C
Panel Depth
59mm
Country of Origin
Italy
You may be interested in
