Technical Documents
Specifications
Brand
ElmaProduct Type
Rotary Selector Switch
Series
04
Contact Configuration
2P
Switch Contact Current
2A
Switch Operation
Rotary
Number of Positions
12
Housing Material
Zinc Die Cast (Zinc Plated/Passivated)
Number of Poles
2
Width
25mm
Maximum DC Voltage
42V dc
Minimum Operating Temperature
-40°C
Mount Type
Panel Mount
Maximum Operating Temperature
85°C
Switch Configuration
Non-shorting
Diameter
6mm
Standards/Approvals
UL94-HB
Terminal Type
Solder Lug
IP Rating
IP60, IP68
Height
32mm
Angle of Throw
30 °
Mechanical Life
25000Cycles
Actuator Colour
Silver
Product Details
The Elma selector switch offers versatile functionality for various applications, enabling precise control with configurations of up to 2 x 12 poles with endless rotation. This robust component is suited for both industrial and commercial use.
Stock information temporarily unavailable.
AED 1,200.91
AED 1,200.91 Each (ex VAT)
AED 1,260.96
AED 1,260.96 Each (inc. VAT)
1
AED 1,200.91
AED 1,200.91 Each (ex VAT)
AED 1,260.96
AED 1,260.96 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ElmaProduct Type
Rotary Selector Switch
Series
04
Contact Configuration
2P
Switch Contact Current
2A
Switch Operation
Rotary
Number of Positions
12
Housing Material
Zinc Die Cast (Zinc Plated/Passivated)
Number of Poles
2
Width
25mm
Maximum DC Voltage
42V dc
Minimum Operating Temperature
-40°C
Mount Type
Panel Mount
Maximum Operating Temperature
85°C
Switch Configuration
Non-shorting
Diameter
6mm
Standards/Approvals
UL94-HB
Terminal Type
Solder Lug
IP Rating
IP60, IP68
Height
32mm
Angle of Throw
30 °
Mechanical Life
25000Cycles
Actuator Colour
Silver
Product Details
The Elma selector switch offers versatile functionality for various applications, enabling precise control with configurations of up to 2 x 12 poles with endless rotation. This robust component is suited for both industrial and commercial use.