Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ELT 400 W SON Lighting Ballast

RS Stock No.: 714-1417Brand: ELTManufacturers Part No.: 6114737
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Brand

ELT

Wattage

400 W

Supported Lamp Type

SON

Dimmable

Yes

Length

206 mm

Height

89mm

Country of Origin

Spain

Product details

Solar Dimming High Pressure SON/HID Ballasts

Solar dimming ballasts for high pressure sodium (SON) lamps and designed to operate in concert with photocell (available separately). These ballasts incorporate connections for a photocell and logic to automatically turn lights ’ON’ or increase their brightness at nightfall and decrease lamp brightness or switch them off at daybreak in response to day length sensing assisted by a photocell (available separately). The day length sensing enables these ballasts to operate at any latitude and provide the correct light output to correspond accurately with varying day and night length throughout the year.

Bi-power control gear with astronomical (day / night) response
Lamp ignition at full power under any circumstance and automatic changeover to low level during central night time hours and optimised saving time during any night duration at any latitude throughout the year
Automatic changeover to high impedance level when input voltage is 12% higher than nominal value avoiding over-voltage, stress and reduction in lamp life
The control gear consists of a bi-power ballast and auxiliary box containing digitally timed pulse ignitor and relay
Designed for built-in operation
These ballasts fulfil the reference criteria for best available technologies according to the EC245/2009 Ecodesign Directive
For a suitable photocell, please see RS Stock No. 743-016

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ELT 400 W SON Lighting Ballast

P.O.A.

ELT 400 W SON Lighting Ballast
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

ELT

Wattage

400 W

Supported Lamp Type

SON

Dimmable

Yes

Length

206 mm

Height

89mm

Country of Origin

Spain

Product details

Solar Dimming High Pressure SON/HID Ballasts

Solar dimming ballasts for high pressure sodium (SON) lamps and designed to operate in concert with photocell (available separately). These ballasts incorporate connections for a photocell and logic to automatically turn lights ’ON’ or increase their brightness at nightfall and decrease lamp brightness or switch them off at daybreak in response to day length sensing assisted by a photocell (available separately). The day length sensing enables these ballasts to operate at any latitude and provide the correct light output to correspond accurately with varying day and night length throughout the year.

Bi-power control gear with astronomical (day / night) response
Lamp ignition at full power under any circumstance and automatic changeover to low level during central night time hours and optimised saving time during any night duration at any latitude throughout the year
Automatic changeover to high impedance level when input voltage is 12% higher than nominal value avoiding over-voltage, stress and reduction in lamp life
The control gear consists of a bi-power ballast and auxiliary box containing digitally timed pulse ignitor and relay
Designed for built-in operation
These ballasts fulfil the reference criteria for best available technologies according to the EC245/2009 Ecodesign Directive
For a suitable photocell, please see RS Stock No. 743-016

You may be interested in