EMERSON – ASCO Directional Control Valve - 3/2 Directional Solenoid G 551 Series 24V

RS Stock No.: 777-715Brand: EMERSON ? ASCOManufacturers Part No.: 55102006.24/DC
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Product Type

Directional Control Valve

Port Size

G 1/4

Port Type

Threaded

Connection Thread Standard

G

Actuation Type

Solenoid

Solenoid Type

Pilot Operated

Series

551

Voltage

24V

Seal Material

Acrylonitrile Butadiene Rubber

Mount Type

Pipe

Number of Ports

3

Maximum Operating Pressure

10 bar

Body Material

Aluminium

Minimum Operating Temperature

-25°C

Maximum Pilot Pressure

10bar

Minimum Pilot Pressure

2bar

Port Gender

Female

Maximum Flow Rate

860L/min

Valve Function

3/2 Directional

Maximum Operating Temperature

60°C

Standards/Approvals

EN175301-803

Number of Positions

2

Electrical Connection Type

Plug

Country of Origin

Poland

View all in Pneumatic Solenoid Valves

Stock information temporarily unavailable.

AED 793.08

AED 793.08 Each (ex VAT)

AED 832.73

AED 832.73 Each (inc. VAT)

EMERSON – ASCO Directional Control Valve - 3/2 Directional Solenoid G 551 Series 24V

AED 793.08

AED 793.08 Each (ex VAT)

AED 832.73

AED 832.73 Each (inc. VAT)

EMERSON – ASCO Directional Control Valve - 3/2 Directional Solenoid G 551 Series 24V

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Directional Control Valve

Port Size

G 1/4

Port Type

Threaded

Connection Thread Standard

G

Actuation Type

Solenoid

Solenoid Type

Pilot Operated

Series

551

Voltage

24V

Seal Material

Acrylonitrile Butadiene Rubber

Mount Type

Pipe

Number of Ports

3

Maximum Operating Pressure

10 bar

Body Material

Aluminium

Minimum Operating Temperature

-25°C

Maximum Pilot Pressure

10bar

Minimum Pilot Pressure

2bar

Port Gender

Female

Maximum Flow Rate

860L/min

Valve Function

3/2 Directional

Maximum Operating Temperature

60°C

Standards/Approvals

EN175301-803

Number of Positions

2

Electrical Connection Type

Plug

Country of Origin

Poland