EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, 16 bar, Female 1/2 in

RS Stock No.: 432-166Brand: EMERSON ? ASCOManufacturers Part No.: E290D12T0SA0000
brand-logo
View all in Pneumatic Actuated Valves

Technical Document

Specifications

Product Type

Pneumatic Actuated Valve

Valve Type

Angle Seat

Inlet Port Size

1/2 in

Default Valve Position

NO

Outlet Port Size

1/2 in

Maximum Operating Pressure

16 bar

Inlet Port Gender

Female

Outlet Thread Standard

G

Outlet Port Gender

Female

Maximum Operating Temperature

184°C

Standards/Approvals

EU and EAC Directives, REACH Compliant, EN ISO 13849-1, RoHS Compatible, Pressure Equipment Directive 2014/68/EU, IEC 61508 Standard (SIL 2 for HFT = 0)

Country of Origin

China

View all in Pneumatic Actuated Valves

Stock information temporarily unavailable.

AED 1,888.50

AED 1,888.50 Each (ex VAT)

AED 1,982.92

AED 1,982.92 Each (inc. VAT)

EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, 16 bar, Female 1/2 in

AED 1,888.50

AED 1,888.50 Each (ex VAT)

AED 1,982.92

AED 1,982.92 Each (inc. VAT)

EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, 16 bar, Female 1/2 in

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Pneumatic Actuated Valve

Valve Type

Angle Seat

Inlet Port Size

1/2 in

Default Valve Position

NO

Outlet Port Size

1/2 in

Maximum Operating Pressure

16 bar

Inlet Port Gender

Female

Outlet Thread Standard

G

Outlet Port Gender

Female

Maximum Operating Temperature

184°C

Standards/Approvals

EU and EAC Directives, REACH Compliant, EN ISO 13849-1, RoHS Compatible, Pressure Equipment Directive 2014/68/EU, IEC 61508 Standard (SIL 2 for HFT = 0)

Country of Origin

China