EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, 16 bar, Female 1 in

RS Stock No.: 432-174Brand: EMERSON ? ASCOManufacturers Part No.: E290D1430DA0000
brand-logo
View all in Pneumatic Actuated Valves

Technical Document

Specifications

Product Type

Pneumatic Actuated Valve

Valve Type

Angle Seat

Inlet Port Size

1 in

Default Valve Position

NO

Outlet Port Size

G1 in

Maximum Operating Pressure

16 bar

Inlet Port Gender

Female

Outlet Thread Standard

G

Outlet Port Gender

Female

Maximum Operating Temperature

184°C

Standards/Approvals

EN ISO 13849-1, REACH, RoHS Compatible, Pressure Equipment Directive 2014/68/EU, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), EU and EAC Directives, IEC 61508 Standard (2010 route 2H version) Certified with integrity Levels:SIL 2 for HFT = 0

Country of Origin

Poland

View all in Pneumatic Actuated Valves

Stock information temporarily unavailable.

AED 1,005.43

AED 1,005.43 Each (ex VAT)

AED 1,055.70

AED 1,055.70 Each (inc. VAT)

EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, 16 bar, Female 1 in

AED 1,005.43

AED 1,005.43 Each (ex VAT)

AED 1,055.70

AED 1,055.70 Each (inc. VAT)

EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, 16 bar, Female 1 in

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Pneumatic Actuated Valve

Valve Type

Angle Seat

Inlet Port Size

1 in

Default Valve Position

NO

Outlet Port Size

G1 in

Maximum Operating Pressure

16 bar

Inlet Port Gender

Female

Outlet Thread Standard

G

Outlet Port Gender

Female

Maximum Operating Temperature

184°C

Standards/Approvals

EN ISO 13849-1, REACH, RoHS Compatible, Pressure Equipment Directive 2014/68/EU, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), EU and EAC Directives, IEC 61508 Standard (2010 route 2H version) Certified with integrity Levels:SIL 2 for HFT = 0

Country of Origin

Poland