Technical Document
Specifications
Brand
EMERSON ? AVENTICSProduct Type
Directional Control Valve
Control Mechanism
Lever
Port Size
G 1/4
Connection Thread Standard
G
Port Type
Threaded
Series
AP
Maximum Operating Pressure
10 bar
Body Material
Aluminium
Minimum Operating Temperature
-30°C
Port Gender
Female
Valve Function
4/2 Way
Maximum Operating Temperature
80°C
Length
205mm
Height
119mm
Width
120mm
Number of Ports
4
Number of Positions
2
Country of Origin
Hungary
Stock information temporarily unavailable.
AED 1,487.25
AED 1,487.25 Each (ex VAT)
AED 1,561.61
AED 1,561.61 Each (inc. VAT)
1
AED 1,487.25
AED 1,487.25 Each (ex VAT)
AED 1,561.61
AED 1,561.61 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EMERSON ? AVENTICSProduct Type
Directional Control Valve
Control Mechanism
Lever
Port Size
G 1/4
Connection Thread Standard
G
Port Type
Threaded
Series
AP
Maximum Operating Pressure
10 bar
Body Material
Aluminium
Minimum Operating Temperature
-30°C
Port Gender
Female
Valve Function
4/2 Way
Maximum Operating Temperature
80°C
Length
205mm
Height
119mm
Width
120mm
Number of Ports
4
Number of Positions
2
Country of Origin
Hungary
