Technical Document
Specifications
Brand
EMERSON ? AVENTICSProduct Type
Directional Control Valve
Control Mechanism
Lever
Port Size
G 1/8
Connection Thread Standard
G
Port Type
Threaded
Series
AP
Maximum Operating Pressure
10 bar
Body Material
Stainless Steel
Minimum Operating Temperature
-15°C
Port Gender
Female
Valve Function
3/2 Monostable
Maximum Operating Temperature
80°C
Length
66.1mm
Height
17.5mm
Width
32mm
Number of Ports
3
Number of Positions
2
Country of Origin
France
Stock information temporarily unavailable.
AED 728.40
AED 728.40 Each (ex VAT)
AED 764.82
AED 764.82 Each (inc. VAT)
1
AED 728.40
AED 728.40 Each (ex VAT)
AED 764.82
AED 764.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EMERSON ? AVENTICSProduct Type
Directional Control Valve
Control Mechanism
Lever
Port Size
G 1/8
Connection Thread Standard
G
Port Type
Threaded
Series
AP
Maximum Operating Pressure
10 bar
Body Material
Stainless Steel
Minimum Operating Temperature
-15°C
Port Gender
Female
Valve Function
3/2 Monostable
Maximum Operating Temperature
80°C
Length
66.1mm
Height
17.5mm
Width
32mm
Number of Ports
3
Number of Positions
2
Country of Origin
France
