Technical Document
Specifications
Brand
EMERSON ? AVENTICSProduct Type
Directional Control Valve
Control Mechanism
Lever
Port Size
G 1/8
Connection Thread Standard
G
Port Type
Threaded
Series
AP
Maximum Operating Pressure
10 bar
Body Material
Stainless Steel
Minimum Operating Temperature
-15°C
Port Gender
Female
Valve Function
3/2 Directional
Maximum Operating Temperature
80°C
Length
58.6mm
Height
17.5mm
Width
32mm
Number of Ports
3
Number of Positions
2
Country of Origin
France
Stock information temporarily unavailable.
AED 1,151.11
AED 1,151.11 Each (ex VAT)
AED 1,208.67
AED 1,208.67 Each (inc. VAT)
1
AED 1,151.11
AED 1,151.11 Each (ex VAT)
AED 1,208.67
AED 1,208.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EMERSON ? AVENTICSProduct Type
Directional Control Valve
Control Mechanism
Lever
Port Size
G 1/8
Connection Thread Standard
G
Port Type
Threaded
Series
AP
Maximum Operating Pressure
10 bar
Body Material
Stainless Steel
Minimum Operating Temperature
-15°C
Port Gender
Female
Valve Function
3/2 Directional
Maximum Operating Temperature
80°C
Length
58.6mm
Height
17.5mm
Width
32mm
Number of Ports
3
Number of Positions
2
Country of Origin
France
