Technical Document
Specifications
Brand
EMERSON ? AVENTICSProduct Type
Directional Control Valve
Control Mechanism
Lever
Connection Thread Standard
G
Port Type
Threaded
Port Size
G 1/8
Series
AP
Maximum Operating Pressure
10 bar
Body Material
Aluminium
Valve Function
3/2 Directional
Minimum Operating Temperature
-30°C
Port Gender
Female
Maximum Operating Temperature
80°C
Length
93.8mm
Height
14mm
Number of Ports
3
Number of Positions
2
Country of Origin
Hungary
Stock information temporarily unavailable.
AED 487.60
AED 487.60 Each (ex VAT)
AED 511.98
AED 511.98 Each (inc. VAT)
1
AED 487.60
AED 487.60 Each (ex VAT)
AED 511.98
AED 511.98 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EMERSON ? AVENTICSProduct Type
Directional Control Valve
Control Mechanism
Lever
Connection Thread Standard
G
Port Type
Threaded
Port Size
G 1/8
Series
AP
Maximum Operating Pressure
10 bar
Body Material
Aluminium
Valve Function
3/2 Directional
Minimum Operating Temperature
-30°C
Port Gender
Female
Maximum Operating Temperature
80°C
Length
93.8mm
Height
14mm
Number of Ports
3
Number of Positions
2
Country of Origin
Hungary
