EMERSON – AVENTICS Locking Shut-Off Valve Mechanical Valve QR1-ASC Series 2.5 mm, R412005485

RS Stock No.: 303-496Brand: EMERSON ? AVENTICSManufacturers Part No.: R412005485
brand-logo

Technical Document

Specifications

Control Mechanism

Locking Shut-Off Valve

Product Type

Mechanical Valve

Port Type

Push-in

Port Size

2.5 mm

Series

QR1-ASC

Maximum Operating Pressure

8 bar

Body Material

Polyamide

Maximum Flow Rate

1600L/min

Valve Function

Manual Blocking of Air Supply

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS Exempt

Width

20.1mm

Length

66.8mm

Height

40.9mm

Number of Ports

2

Model Number

R412005485

Thread Size

2.5 mm

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

AED 770.13

AED 770.13 1 Box of 5 (ex VAT)

AED 808.64

AED 808.64 1 Box of 5 (inc. VAT)

EMERSON – AVENTICS Locking Shut-Off Valve Mechanical Valve QR1-ASC Series 2.5 mm, R412005485

AED 770.13

AED 770.13 1 Box of 5 (ex VAT)

AED 808.64

AED 808.64 1 Box of 5 (inc. VAT)

EMERSON – AVENTICS Locking Shut-Off Valve Mechanical Valve QR1-ASC Series 2.5 mm, R412005485

Stock information temporarily unavailable.

Technical Document

Specifications

Control Mechanism

Locking Shut-Off Valve

Product Type

Mechanical Valve

Port Type

Push-in

Port Size

2.5 mm

Series

QR1-ASC

Maximum Operating Pressure

8 bar

Body Material

Polyamide

Maximum Flow Rate

1600L/min

Valve Function

Manual Blocking of Air Supply

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS Exempt

Width

20.1mm

Length

66.8mm

Height

40.9mm

Number of Ports

2

Model Number

R412005485

Thread Size

2.5 mm

Country of Origin

Korea, Republic Of