Technical Document
Specifications
Brand
EMERSON ? AVENTICSProduct Type
Directional Control Valve
Port Size
G 1/8
Connection Thread Standard
G
Port Type
Threaded
Series
AP
Maximum Operating Pressure
10 bar
Body Material
Aluminium
Minimum Operating Temperature
-30°C
Port Gender
Female
Valve Function
3/2 Directional
Maximum Operating Temperature
80°C
Length
60mm
Height
16mm
Width
32mm
Number of Ports
3
Number of Positions
2
Country of Origin
Hungary
Stock information temporarily unavailable.
AED 536.82
AED 536.82 Each (ex VAT)
AED 563.66
AED 563.66 Each (inc. VAT)
1
AED 536.82
AED 536.82 Each (ex VAT)
AED 563.66
AED 563.66 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EMERSON ? AVENTICSProduct Type
Directional Control Valve
Port Size
G 1/8
Connection Thread Standard
G
Port Type
Threaded
Series
AP
Maximum Operating Pressure
10 bar
Body Material
Aluminium
Minimum Operating Temperature
-30°C
Port Gender
Female
Valve Function
3/2 Directional
Maximum Operating Temperature
80°C
Length
60mm
Height
16mm
Width
32mm
Number of Ports
3
Number of Positions
2
Country of Origin
Hungary
