Technical Document
Specifications
Brand
EnergizerBrand Range
Energizer Photo
Size
223
Nominal Voltage
6V
Chemistry
Lithium Manganese Dioxide
Capacity
1.5Ah
Dimensions
35 x 19.5 x 36mm
Stock information temporarily unavailable.
P.O.A.
Energizer Lithium Manganese Dioxide 6V, 223 Battery
1
P.O.A.
Energizer Lithium Manganese Dioxide 6V, 223 Battery
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EnergizerBrand Range
Energizer Photo
Size
223
Nominal Voltage
6V
Chemistry
Lithium Manganese Dioxide
Capacity
1.5Ah
Dimensions
35 x 19.5 x 36mm
