ENM Hours Run Meter, 6 digits, LCD, Cable Connection, 8 → 32 V dc

RS Stock No.: 923-3426Brand: ENMManufacturers Part No.: T39AA
brand-logo
View all in Counters

Technical Document

Specifications

Brand

ENM

Supply Voltage

8 → 32 V dc

Count Mode

Hours

Display Type

LCD

Input Type

Voltage

Connection Type

Cable

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

5 mm

Function

Hour Meter

Cutout Size

2 (Dia.) in

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-40°C

Minimum Measurement

0h

Meter Accuracy

±0.01%

Series

T39

Cutout Width

2 (Dia.)in

Depth

1.28in

Meter Type

Electronic

Country of Origin

United States

Product details

ENM - T39 Series

Professional range of ENM electronic hour and counter-combo meter from the T39 series. The meter operates independently or in parallel. To add protection from the environment, the meters incorporate a compact tamperproof case. The meter is ideal for any application that requires recording both time measurement and event count for maintenance schedule.

Low power consumption
High reliability
Quartz crystal
Silent operating

You may be interested in
RS PRO Hour Meter, 6 Digit LCD 80V dc
AED 202.85Each (ex VAT)
View all in Counters

Stock information temporarily unavailable.

P.O.A.

ENM Hours Run Meter, 6 digits, LCD, Cable Connection, 8 → 32 V dc

P.O.A.

ENM Hours Run Meter, 6 digits, LCD, Cable Connection, 8 → 32 V dc

Stock information temporarily unavailable.

You may be interested in
RS PRO Hour Meter, 6 Digit LCD 80V dc
AED 202.85Each (ex VAT)

Technical Document

Specifications

Brand

ENM

Supply Voltage

8 → 32 V dc

Count Mode

Hours

Display Type

LCD

Input Type

Voltage

Connection Type

Cable

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

5 mm

Function

Hour Meter

Cutout Size

2 (Dia.) in

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-40°C

Minimum Measurement

0h

Meter Accuracy

±0.01%

Series

T39

Cutout Width

2 (Dia.)in

Depth

1.28in

Meter Type

Electronic

Country of Origin

United States

Product details

ENM - T39 Series

Professional range of ENM electronic hour and counter-combo meter from the T39 series. The meter operates independently or in parallel. To add protection from the environment, the meters incorporate a compact tamperproof case. The meter is ideal for any application that requires recording both time measurement and event count for maintenance schedule.

Low power consumption
High reliability
Quartz crystal
Silent operating

You may be interested in
RS PRO Hour Meter, 6 Digit LCD 80V dc
AED 202.85Each (ex VAT)