Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ENM T50 Hour Meter Counter, 6 Digit, 60Hz, 24 V ac, 115 V ac, 230 V ac

RS Stock No.: 923-4205Brand: ENMManufacturers Part No.: T50B4
brand-logo
View all in Counters

Technical Document

Specifications

Brand

ENM

Supply Voltage

24 V ac, 115 V ac, 230 V ac

Count Mode

Hours

Display Type

Digital

Input Type

Voltage

Connection Type

Blade Terminal

Reset Method

Automatic

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Voltage

Count Direction

Up

Digit Height

0.14 in

Maximum Count Frequency

60Hz

Function

Hour Meter

Cutout Size

2 (Dia.) in

Approvals

CSA Recognised, UL Recognised

Minimum Measurement

0h

Meter Accuracy

±0.02%

Series

T50

Cutout Width

2 (Dia.)in

Depth

1.26in

Meter Type

Electromechanical

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-30°C

Country of Origin

United States

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ENM T50 Hour Meter Counter, 6 Digit, 60Hz, 24 V ac, 115 V ac, 230 V ac

P.O.A.

ENM T50 Hour Meter Counter, 6 Digit, 60Hz, 24 V ac, 115 V ac, 230 V ac
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

ENM

Supply Voltage

24 V ac, 115 V ac, 230 V ac

Count Mode

Hours

Display Type

Digital

Input Type

Voltage

Connection Type

Blade Terminal

Reset Method

Automatic

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Voltage

Count Direction

Up

Digit Height

0.14 in

Maximum Count Frequency

60Hz

Function

Hour Meter

Cutout Size

2 (Dia.) in

Approvals

CSA Recognised, UL Recognised

Minimum Measurement

0h

Meter Accuracy

±0.02%

Series

T50

Cutout Width

2 (Dia.)in

Depth

1.26in

Meter Type

Electromechanical

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-30°C

Country of Origin

United States

You may be interested in