Peek 450G rod stock,300mm L 35mm dia
Technical Document
Specifications
Brand
EnsingerColour
Beige
Length
300mm
Material
PEEK
Form
Rod
Rod Diameter
35mm
Density
1.32g/cm³
Tensile Strength
95 MPa
Flammability Rating
UL 94 V-0
Maximum Operating Temperature
+260°C
Elongation
25%
Hardness
M 99 Rockwell
Water Absorption
0.5%
Stock information temporarily unavailable.
P.O.A.
Peek 450G rod stock,300mm L 35mm dia
1
P.O.A.
Peek 450G rod stock,300mm L 35mm dia
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EnsingerColour
Beige
Length
300mm
Material
PEEK
Form
Rod
Rod Diameter
35mm
Density
1.32g/cm³
Tensile Strength
95 MPa
Flammability Rating
UL 94 V-0
Maximum Operating Temperature
+260°C
Elongation
25%
Hardness
M 99 Rockwell
Water Absorption
0.5%