Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Opaque Plastic Sheet, 500mm x 500mm x 10mm

RS Stock No.: 328-8843Brand: EnsingerManufacturers Part No.: 3288843
View all in Plastic Sheets

Technical Document

Specifications

Colour

Opaque

Length

500mm

Width

500mm

Thickness

10mm

Material

PVDF

Density

1.78g/cm³

Tensile Strength

55 MPa

Flammability Rating

UL 94 V-0

Water Absorption

0.04%

Maximum Operating Temperature

+150°C

Elongation

400%

Product details

PVDF - Opaque

Very good resistance to acids, solvents and cleaning agents, UV and hot water
Electrically insulating
Good sliding properties, good machinability and weldable
Applications include: pump housing, insulators, slide parts, agitators, seals, plugs, pipe linings, etc

You may be interested in
RS PRO Grey Plastic Sheet, 1000mm x 500mm x 12mm
AED 800.521 Lot of 1 (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Opaque Plastic Sheet, 500mm x 500mm x 10mm

P.O.A.

Opaque Plastic Sheet, 500mm x 500mm x 10mm
Stock information temporarily unavailable.
You may be interested in
RS PRO Grey Plastic Sheet, 1000mm x 500mm x 12mm
AED 800.521 Lot of 1 (ex VAT)

Technical Document

Specifications

Colour

Opaque

Length

500mm

Width

500mm

Thickness

10mm

Material

PVDF

Density

1.78g/cm³

Tensile Strength

55 MPa

Flammability Rating

UL 94 V-0

Water Absorption

0.04%

Maximum Operating Temperature

+150°C

Elongation

400%

Product details

PVDF - Opaque

Very good resistance to acids, solvents and cleaning agents, UV and hot water
Electrically insulating
Good sliding properties, good machinability and weldable
Applications include: pump housing, insulators, slide parts, agitators, seals, plugs, pipe linings, etc

You may be interested in
RS PRO Grey Plastic Sheet, 1000mm x 500mm x 12mm
AED 800.521 Lot of 1 (ex VAT)