Clear cast acrylic rod,1m L 45mm dia

RS Stock No.: 824-610Brand: EnsingerManufacturers Part No.: 824610
View all in Plastic Rods

Technical Document

Specifications

Length

1m

Material

Acrylic

Form

Rod

Rod Diameter

45mm

Density

1.41g/cm³

Tensile Strength

65 MPa

Maximum Operating Temperature

+70°C

Hardness

M 90 Rockwell

Water Absorption

0.005%

You may be interested in
RS PRO Clear Acrylic Rod, 1m x 50mm Diameter
AED 838.291 Lot of 1 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Clear cast acrylic rod,1m L 45mm dia

P.O.A.

Clear cast acrylic rod,1m L 45mm dia
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Clear Acrylic Rod, 1m x 50mm Diameter
AED 838.291 Lot of 1 (ex VAT)

Technical Document

Specifications

Length

1m

Material

Acrylic

Form

Rod

Rod Diameter

45mm

Density

1.41g/cm³

Tensile Strength

65 MPa

Maximum Operating Temperature

+70°C

Hardness

M 90 Rockwell

Water Absorption

0.005%

You may be interested in
RS PRO Clear Acrylic Rod, 1m x 50mm Diameter
AED 838.291 Lot of 1 (ex VAT)