Hazardous Product
ENTES Energy Meter
Technical Document
Specifications
Brand
ENTESAbsolute Maximum Current Measurement
5.5A
Absolute Maximum Power Measurement
1GW
Number of Phases
3
Maximum Voltage
270V ac
Model Number p
MPR-27S-23
Model Number (p)
MPR-27S-23
Country of Origin
Turkey
Stock information temporarily unavailable.
AED 1,783.58
AED 1,783.58 Each (ex VAT)
AED 1,872.76
AED 1,872.76 Each (inc. VAT)
ENTES Energy Meter
1
AED 1,783.58
AED 1,783.58 Each (ex VAT)
AED 1,872.76
AED 1,872.76 Each (inc. VAT)
ENTES Energy Meter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ENTESAbsolute Maximum Current Measurement
5.5A
Absolute Maximum Power Measurement
1GW
Number of Phases
3
Maximum Voltage
270V ac
Model Number p
MPR-27S-23
Model Number (p)
MPR-27S-23
Country of Origin
Turkey