Hazardous Product

ENTES Energy Meter

RS Stock No.: 628-933Brand: ENTESManufacturers Part No.: MPR-45
View all in Energy Meters

Technical Document

Specifications

Brand

ENTES

Absolute Maximum Current Measurement

5.5A

Absolute Maximum Power Measurement

9999mW

Number of Phases

3

Maximum Voltage

270V ac

Model Number p

MPR-45

Model Number (p)

MPR-45

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 994.61

AED 994.61 Each (ex VAT)

AED 1,044.34

AED 1,044.34 Each (inc. VAT)

ENTES Energy Meter

AED 994.61

AED 994.61 Each (ex VAT)

AED 1,044.34

AED 1,044.34 Each (inc. VAT)

ENTES Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ENTES

Absolute Maximum Current Measurement

5.5A

Absolute Maximum Power Measurement

9999mW

Number of Phases

3

Maximum Voltage

270V ac

Model Number p

MPR-45

Model Number (p)

MPR-45

Country of Origin

Turkey