Entrelec SNA Series Green/Yellow Standard Din Rail Terminal, 2.5mm², Single-Level, Spring Clamp Termination

RS Stock No.: 533-6180Brand: EntrelecManufacturers Part No.: 1SNA290019R0500
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Green/Yellow

Number of Levels

Single

Series

SNA

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Current Rating

300A

Voltage Rating

800 V ac

Pitch

5mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

Standard Terminal Blocks

These screwless spring cage clamp terminals are specifically designed for use with 'Top Hat' rail.,The top entry conductor connection is simplicity itself; a flat-bladed screwdriver will ease the spring clamp apart ready for conductor insertion.The range covers conductor sizes from 2.5mm² to 10mm² stranded wire (4mm² to 16mm² solid wire). Disconnect fuse and sensor/actuator terminals also available.,The grey (phase) terminals are available in standard (1 in / 1 out, 1 in / 2 out), and 2 in / 2 out form, together with a 2.5mm² double-deck terminal.,The standard (1 in / 1out) yellow terminals are designed for grounding purposes, but they DO NOT provide an electrical connection to the DIN rail.,They have a green colour-coded conductor entry point, for the intended insertion of a grounding or earth-potential cable.,* Direct earth (connection to rail) green/yellow terminals are available in 2.5/5mm², and 6/8mm²,End plates in respective sizes are also available, as are dedicated end-stops.

Warning

The yellow terminals must not be considered to be 'direct earth' terminals as they do not have an integral connection to the rail.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 15.65

Each (In a Pack of 5) (ex VAT)

AED 16.432

Each (In a Pack of 5) (inc VAT)

Entrelec SNA Series Green/Yellow Standard Din Rail Terminal, 2.5mm², Single-Level, Spring Clamp Termination

AED 15.65

Each (In a Pack of 5) (ex VAT)

AED 16.432

Each (In a Pack of 5) (inc VAT)

Entrelec SNA Series Green/Yellow Standard Din Rail Terminal, 2.5mm², Single-Level, Spring Clamp Termination
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Pack
5 - 25AED 15.65AED 78.25
30 - 55AED 14.85AED 74.25
60+AED 14.25AED 71.25

Technical Document

Specifications

Colour

Green/Yellow

Number of Levels

Single

Series

SNA

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Current Rating

300A

Voltage Rating

800 V ac

Pitch

5mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

Standard Terminal Blocks

These screwless spring cage clamp terminals are specifically designed for use with 'Top Hat' rail.,The top entry conductor connection is simplicity itself; a flat-bladed screwdriver will ease the spring clamp apart ready for conductor insertion.The range covers conductor sizes from 2.5mm² to 10mm² stranded wire (4mm² to 16mm² solid wire). Disconnect fuse and sensor/actuator terminals also available.,The grey (phase) terminals are available in standard (1 in / 1 out, 1 in / 2 out), and 2 in / 2 out form, together with a 2.5mm² double-deck terminal.,The standard (1 in / 1out) yellow terminals are designed for grounding purposes, but they DO NOT provide an electrical connection to the DIN rail.,They have a green colour-coded conductor entry point, for the intended insertion of a grounding or earth-potential cable.,* Direct earth (connection to rail) green/yellow terminals are available in 2.5/5mm², and 6/8mm²,End plates in respective sizes are also available, as are dedicated end-stops.

Warning

The yellow terminals must not be considered to be 'direct earth' terminals as they do not have an integral connection to the rail.